Schurter 3-109-092

Switch Vandal Resistant OFF (ON) SPST-NO PC Pin 125mA 48VDC Panel Mount Box
$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-109-092.

IHS

Datasheet6 pages3 years ago

Sager Electronics

JRH Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-12.56%

CAD Models

Download Schurter 3-109-092 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2020-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 3-109-092 provided by its distributors.

Switch Vandal Resistant OFF (ON) SPST-NO PC Pin 125mA 48VDC Panel Mount Box
SWITCH; METAL; SHORT STROKE; 16MM; 48 VDC, 1.2 W, SPST, N.O; NON-ILLUMINATED; A
MCS Series 125 mA 48V IP67 SPST-NO Non Illuminated Anti-Vandal Pushbutton Switch
Pushbutton, 1 pole, unlit , 80 mA/48 VDC, mounting Ø 16.1 mm, IP67, 3-109-092
Pb Switch, Spst, 0.125A, 48Vdc, Tht; Product Range:Mcs 16 Series; Panel Cutout Diameter:16.1Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-109-092
Contact Voltage = 48 VDC / Actuator Type = Flat Pushbutton / Contact Current = 125 mA / Termination Type = Soldering Pins / Mounting Type = Panel Mount / Switch Colour = Metallic / Cut Out Size (Diameter) mm = 16.1 / Series = MCS 16 / Length mm = 14.5 / Switch Material = Die-Cast Zinc / Operating Force N = 5 / Protection Rating = IP67 / Protection Rating = IK06 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-109-092.