Schurter 3-108-712

Three Phase (Wye) EMC/EMI Line Filter 36 A 300V 520V 50/60Hz Single Stage
$ 105.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-108-712.

IHS

Datasheet6 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+40.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 3-108-712 provided by its distributors.

Three Phase (Wye) EMC/EMI Line Filter 36 A 300V 520V 50/60Hz Single Stage
Power Line Filter 3-Phase 36A 2.1W 1.65mOhm Metal Housing Screw Mount
FILTER, FMAD SINGLE STAGE, FOR 3-PHASE SYSTEMS, 36 A, 300/520 VAC
Power Line Filters FMAD NEO FILTER 3PH+N 1ST 36A 520VAC
3-Phase AC/DC Filter, Very High Attenuation
Three Phase EMI Filter, 520V, 50-60HzHz
LINE FILTER 300V/520VAC 36A CHAS
Power Line Filter, 3 Phase, 36A, 520V; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:6A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Fmad Series Rohs Compliant: Yes |Schurter 3-108-712

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets