Schurter 3-104-841

Power Line Filter 50Hz/60Hz 25A 300V/520V Screw Connect Chassis Mount
$ 82.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-104-841.

IHS

Datasheet7 pages2 years ago

Future Electronics

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-10-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schurter 3-104-841 provided by its distributors.

Power Line Filter 50Hz/60Hz 25A 300V/520V Screw Connect Chassis Mount
Schurter 3-104-841 Line filter 25.00 A 1 pc(s) Efficient interference suppress
1-stage filter, 50 to 60 Hz, 25 A, 300/520 VAC, screw connection, 3-104-841
FMAC NEO 1-STAGE FILTER FOR 3-PHASE SYSTEMS 25A 520 VAC LOW LEAKAGE CURRENT
Power Line Filters FMAC NEO FILTER 3PH 1ST 25A 520VAC LL
3-Phase AC Filters/ 1-stage filter for 3-phase systems
Line Filter 3-Phase 25A Low Leakage Cur.
Power Line Filter, 3 Phase, 25A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:25A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Filter Type:3 Phase Rohs Compliant: Yes |Schurter 3-104-841

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets