Schurter 3-104-587

Power Line Filter 50Hz/60Hz 180A 300V/520V Screw Connect Chassis Mount
$ 301.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-104-587.

IHS

Datasheet7 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schurter 3-104-587 provided by its distributors.

Power Line Filter 50Hz/60Hz 180A 300V/520V Screw Connect Chassis Mount
1-stage filter, 50 to 60 Hz, 180 A, 300/520 VAC, screw connection, 3-104-587
FMAC NEO 1-STAGE FILTER FOR 3-PHASE SYSTEMS 180A 520 VAC VERY HIGH ATTENUATION
Power Line Filters FMAC NEO FILTER 3PH 1ST 180A 520VAC
3-Phase AC Filters/ 1-stage filter for 3-phase systems
Line Filter 3-Phase 180A Industrial Ver.
FAC NEO FLTR 3PH 1ST 180A20VAC
Power Line Filter, 3 Phase, 180A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:180A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Filter Type:3 Phase Rohs Compliant: Yes |Schurter 3-104-587

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets