Schurter 3-103-980

Power Line Filter AC/DC 2-Stage 1-Phase 1A 250VAC/250DC Screw Mount
$ 29.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-103-980.

IHS

Datasheet7 pages2 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 3-103-980 provided by its distributors.

Power Line Filter AC/DC 2-Stage 1-Phase 1A 250VAC/250DC Screw Mount
POWER LINE FILTER, 1-PH, 1A, 250VAC, TB; Current Rating: 1A; Voltage Rating: 250V; Filter Type: Medical; Filter Terminals: Screw Clamp; Inductance Min: -; Capacitance: -; Leakage Current Max: 5µA; Product Range: FPBB RAIL Series
POWER LINE FILTER, 1 PHASE, 1A, 250V; Filter Applications:General Purpose; Voltage Rating:250VAC; Current Rating:1A; No. of Phases:Single Phase; No. of Stages:2 Stage; Filter Input Terminals:Terminal Block; Filter Type:Medical RoHS Compliant: Yes
Voltage Rating - DC V = 250 / Termination Type = Spring Cage Terminal / Voltage Rating - AC V = 250 / Leakage Current uA = 5 / Filter Type = Power Line Filter / Width mm = 25 / Current Rating A = 1 / Combustibility Class = UL 94 V-0 / Length mm = 82.6 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Protection Rating = IP20 / Resistance mOhm = 770 / Height mm = 85

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets