Schurter 3-103-676

2-stage filter, 50 to 60 Hz, 10 A, 250 V (DC), 250 VAC, 2.5 W, spring-cage terminal, 3-103-676
$ 29.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-103-676.

IHS

Datasheet7 pages2 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-93.17%

Supply Chain

Introduction Date2018-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 3-103-676 provided by its distributors.

2-stage filter, 50 to 60 Hz, 10 A, 250 V (DC), 250 VAC, 2.5 W, spring-cage terminal, 3-103-676
POWER LINE FILTER, 1-PH, 10A, 250VAC, TB; Current Rating: 10A; Voltage Rating: 250V; Filter Type: Standard; Filter Terminals: Screw Clamp; Inductance Min: -; Capacitance: -; Leakage Current Max: 500µA; Product Range: FPBB RAIL S
Power Line Filter, 1 Phase, 10A, 250V; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:10A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block; Filter Type:Standard Rohs Compliant: Yes |Schurter 3-103-676
Voltage Rating - DC V = 250 / Termination Type = Spring Cage Terminal / Voltage Rating - AC V = 250 / Leakage Current uA = 500 / Filter Type = Power Line Filter / Width mm = 25 / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / Length mm = 85 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Protection Rating = IP20 / Resistance mOhm = 25 / Height mm = 89.5

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets