Voltage Rating - DC V = 250 / Termination Type = Spring Cage Terminal / Voltage Rating - AC V = 250 / Leakage Current uA = 500 / Filter Type = Power Line Filter / Width mm = 25 / Current Rating A = 3 / Combustibility Class = UL 94 V-0 / Length mm = 85 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Protection Rating = IP20 / Resistance mOhm = 88 / Height mm = 89.5