Schurter 1301.9305

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC >100000Cycles 1.6N Thru-Hole Bag
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 1301.9305.

IHS

Datasheet4 pages3 years ago

Sager Electronics

TME

Electro Sonic

Fuses Unlimited

Inventory History

3 month trend:
-22.83%

CAD Models

Download Schurter 1301.9305 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsPTS645VH58-2 LFS
Switch Tactile N.O SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 1.96N Thru-Hole Bulk
C&K ComponentsPTS645SL43-2 LFS
Switch Tactile N.O SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 1.27N Thru-Hole Bulk
C&K ComponentsPTS645VL39-2 LFS
Switch Tactile N.O SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 1.27N Thru-Hole Bulk

Descriptions

Descriptions of Schurter 1301.9305 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC >100000Cycles 1.6N Thru-Hole Bag
LPH Series SPST-NO Through Hole Top Actuated Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH, PB, SHORT STROKE, MOMENTARY,6MM,12VDC,50MA,3.3DX8H MM ACTU.,THRU-HOLE, IP40
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tactile Switch, Spst, 0.05A, 12Vdc, Th; Product Range:Lph Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 1301.9305

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets