Schurter 1241.6456

Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount
$ 70.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 1241.6456.

IHS

Datasheet5 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Burklin Elektronik

Inventory History

3 month trend:
+24.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 1241.6456 provided by its distributors.

Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount
Pushbutton, 1 pole, silver, illuminated (RGB), 0.125 A/48 V, mounting Ø 30 mm, IP65, 1241.6456
Switch Push Button N.O. SPST Flush Round Button 0.125A 48VDC Momentary Contact Wire Lead Panel Mount Box
METAL 30MM PANEL MOUNT SWITCH, RING ILLUMINATION, RD/GR/BL; LETTERING POSSIBLE
Vandal Resistant Sw, Spst, 0.125A, 48Vdc; Product Range:Mcs Series; Panel Cutout Diameter:30.3Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 1241.6456
Contact Voltage = 125 V / Actuator Type = Pushbutton / Contact Current = 125 mA / Termination Type = Stranded Wires, 200 mm / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 30 / Series = MCS 30 / Length mm = 33.6 / Illumination Type = Ring / Illumination Colour = Multicolour / Switch Material = Stainless Steel / Operating Force N = 3.7 / Protection Rating = IP65 / Legend = Ring / Switching Function = Momentary Function / Illumination Supply Voltage V = 28 / Contact Configuration = 1NO

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets