Schurter 1241.2411.8

Switch Piezo N.O. SPST 0.1A 42VAC 60VDC 1VA Pulse PC Pins Panel Mount/Thru-Hole Box
$ 28.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 1241.2411.8.

IHS

Datasheet5 pages4 years ago

JRH Electronics

element14 APAC

Fuses Unlimited

Sager Electronics

Inventory History

3 month trend:
+0.70%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP67, PV3 SERIES
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
Flat Round Button On-Mom SPDT -16.00(Dia) 50000Cycles 48V 50000Cycles 2A SPDT , 18mm*37.5mm
C&K ComponentsNP8S2T203QE
Switch Push Button N.O./N.C. SPDT Dome 5A 32VDC Momentary Contact Solder Lug Panel Mount Bulk
C&K ComponentsNP8S3D203QE
Pushbutton Switch, SPDT, Momentary, 5A, 32VDC, 4 PCB Hole Cnt, Solder Terminal, Panel Mount
C&K ComponentsNP8S2D203QE
Switch Push Button N.O./N.C. SPDT Dome 5A 32VDC Momentary Contact Solder Lug Panel Mount

Descriptions

Descriptions of Schurter 1241.2411.8 provided by its distributors.

Switch Piezo N.O. SPST 0.1A 42VAC 60VDC 1VA Pulse PC Pins Panel Mount/Thru-Hole Box
SCHURTER 1241.2411.8 Vandal Resistant Switch, SPST-NO, Natural, Through Hole, 100 mA, 42 V
Piezo Switch, SPST, Momentary, 0.1A, 60VDC, Solder Terminal, Panel Mount
SWITCH, PIEZO,16MM, NO,42VAC/60DC, 100MA SWTCHNG, PINS, ALUMINUM, NTRL, IP67,FNGR GDE
SWITCH, PUSH, PIEZO, M16, NATURAL; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: PSE Series; Switch Operation: Off-(On); Illumination Colour: Non-illuminated; Switch Terminals: PC Pin; Contact
Switch, Pushbutton, Spst, 100Ma, 42V; Rango De Producto:-; Contacto, Configuración:Spst-No; Color Del Actuador/Tapa:Natural; Terminales Del Interruptor:Agujero Pasante; Contacto, Intensidad Max:100Ma; Contacto, Tensión Ac Max:42V |Schurter 1241.2411.8

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241.2411.8.