Schurter 0853.0917

Cover Reflow; 25L x 9.6W x 12.5mm H; For Fuse Holders OGD OGD-SMD; Black
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0853.0917.

Farnell

Datasheet2 pages9 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+158%

Supply Chain

Introduction Date2015-08-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Schurter 0853.0917 provided by its distributors.

Cover Reflow; 25L x 9.6W x 12.5mm H; For Fuse Holders OGD OGD-SMD; Black
COVER, OGD FUSEHOLDER; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Fuse Cover; For Use With: Fuse Holder; Fuse Current: 10A; Fuse Holder Type: PCB Fuse Holder; No. of Fuses: 1Fuses; Voltage Rating VAC: 250V
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Holder Material = Thermoplastic / Width mm = 6.3 / Length mm = 32 / Storage Temperature Max. °C = 60 / Storage Temperature Min. °C = 0 / Fuse Compatibility = 6.3 x 32 mm

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08530917