FUSEHOLDER, PCB MOUNT; Fuse Holder Type: Cartridge Fuse Clip; Fuse Current: 10A; Fuse Size Held: 1/5" x 4/5", 1/4" x 1-1/4", 5mm x 20mm, 6.3mm x 32mm; Holder Termi; Available until stocks are exhausted Alternative available
Holder Material = Bronze / Holder Colour = Silver / Width mm = 5.8 / Assembly Type = PCB / Voltage Rating V = 600 / Rated Current A = 16 / Length mm = 12 / Height mm = 16.5 / Storage Temperature Max. °C = 60 / Storage Temperature Min. °C = 0 / Fuse Compatibility = 5 x 20 mm / Fuse Compatibility = 6.3 x 32 mm