Schurter 0090.0002

Fuse, Cartridge, Fast Acting, gPV, 2 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
$ 10.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0090.0002.

IHS

Datasheet4 pages2 years ago

Sager Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0SPF002.T
Fuse Midget Fast Acting 2A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
Schurter0090.1002
Aso 10.3X38 Fuse 2 A F Pcb/Carton Box Rohs Compliant: Yes |Schurter 0090.1002

Descriptions

Descriptions of Schurter 0090.0002 provided by its distributors.

Fuse, Cartridge, Fast Acting, gPV, 2 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
Fuse 10.3 x 38 mm, 2 A, gPV, 1 kV (DC), 20 kA breaking capacity, 0090.0002
Fuse Midget Fast Acting 2A 1000V Holder Cartridge 10.3 X 38mm Bulk CSA/UL
FUSE, SOLAR, 1000VDC, 2A; Blow Characteristic: Fast Acting; Fuse Current: 2A; Voltage Rating VAC: -; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Product Range: ASO Series; Breaking Capacity Current AC: -
Ambient Temperature Max. °C = 125 / Ambient Temperature Min. °C = -50 / Diameter mm = 10.3 / Voltage Rating - DC kV = 1 / Length mm = 38 / Rated Current Max. A = 2 / Breaking Capacity @ Voltage (DC) kA = 20 / Storage Temperature Max. °C = 60 / Fuse Characteristic = Fast Blow / Storage Temperature Min. °C = 0

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets