Schurter 0041.0402

Pushbutton Switch, SPST, Momentary, 1.2A, 50VDC, Solder Terminal, Through Hole-right Angle
$ 10.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0041.0402.

IHS

Datasheet3 pages3 years ago

Electro Sonic

TME

Master Electronics

Newark

Inventory History

3 month trend:
-8.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2006-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesDB2511V
SWITCH, LIGHT TOUCH P/B, SPDT, ON-(ON),VERTICAL PC W/BRACKET,0.4A,28VAC/DC
NKK SwitchesMB2411A2G40
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 0.1A, 28V
NKK SwitchesMB2411E1G13
Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of Schurter 0041.0402 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 1.2A, 50VDC, Solder Terminal, Through Hole-right Angle
SWITCH PUSHBUTTON SPDT 2A 125V
Switch Push Button N.O./N.C. SPDT Round Button 2A 125VAC 50VDC Momentary Contact PC Pins Thru-Hole
Contact Configuration = 1CO / Poles = 2 / Actuator Type = Plunger / Switching Function = OFF-(ON) / Contact Current = 2 A @ 48 VAC / Contact Current = 1.2 A @ 48 VDC / Contact Voltage = 48 VAC/DC / Legend = None / Termination Type = PCB Pins / Mounting Type = PCB / Switch Material = Thermoplastic / Switch Colour = Red / Protection Rating = IP40 / Series = 41 / Standards Met = IEC / Standards Met = UL Listed

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0041.0402.