Schurter 0035.1270

LED Circuit Board Indicators SRL LED HOLDER LYING, POLE CROSSWISE
$ 6.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0035.1270.

IHS

Datasheet3 pages2 years ago

Sager Electronics

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 0035.1270 provided by its distributors.

LED Circuit Board Indicators SRL LED HOLDER LYING, POLE CROSSWISE
LED HOLDER W/RED T1-3/4, 5MM LED, 90-DEGREE PIN LEADS, LEFT/RIGHT, SRL
Srl 5Mm Rd Lying Crosswise/Carton Box Rohs Compliant: Yes |Schurter 0035.1270
Single Color LED, Red, T-1 3/4, 5mm
LED-Holder SRL/PBI/FMS For 3mm T1 LED
PCB LED Forward voltage: 2.0 V Luminous intensity: 2.5...8.0 mcd Operating temperature: -25...+85 °C Case colour: Black LED shape: 5 mm round Light colour: Red Version: standard Rated on-state current: 10 mA Transmission angle: 140 °

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets