Schurter 0035.0667

LED signal light, 24 V (DC), red, 10 mcd, Mounting Ø 8.4 mm, pitch 4 mm, LED number: 1
$ 21.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0035.0667.

IHS

Datasheet3 pages2 years ago

Master Electronics

X-ON

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Schurter 0035.0667 provided by its distributors.

LED signal light, 24 V (DC), red, 10 mcd, Mounting Ø 8.4 mm, pitch 4 mm, LED number: 1
Industrial Panel Mount Indicators / Switch Indicators LFM LED-FASSUNG 24V RT
PANEL LED, 6.4MM MOUNTING HOLE SIZE, RED LED, SOLDER TERM, 5 MM LAMP SIZE, 24 V
Lfm Outside Reflector Black Dull 24V Rd/Carton Box Rohs Compliant: Yes |Schurter 0035.0667
Forward Current (If) mA = 30 / Luminous Intensity mcd = 10 / Operating Voltage Max. V = 24 / Termination Type = Soldering / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8.4 / Illumination Type = Fixed / LED Colour = Red / Peak Wavelength nm = 635

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets