Schurter 0035.0609

Industrial Panel Mount Indicators / Switch Indicators LFM LED-FASSUNG
$ 21.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0035.0609.

IHS

Datasheet3 pages2 years ago

Sager Electronics

Fuses Unlimited

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+8.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 0035.0609 provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators LFM LED-FASSUNG
Lfm Internal Reflector Chrome 24V Ye/Carton Box Rohs Compliant: Yes |Schurter 0035.0609
Single Color LED, Yellow, T-1 3/4, 5mm
Signal light, 24 V (DC), yellow, 12 mcd, Mounting Ø 8.4 mm, pitch 4 mm, LED number: 1, 0035.0609
LED Indicator yellow, 0035.0609, Schurter
Internal Reflector LFM With T1 LED
LED REFLECT INTERN 24V 5MM YEL
Forward Current (If) mA = 30 / Luminous Intensity mcd = 12 / Operating Voltage Max. V = 24 / Termination Type = Soldering / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8.4 / Illumination Type = Fixed / LED Colour = Yellow / Peak Wavelength nm = 585

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets