Schurter 0033.4501

Rotary Switch, 2 Positions, SPDT, Latched, Solder Terminal, Panel Mount
$ 4.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0033.4501.

IHS

Datasheet3 pages4 years ago

Burklin Elektronik

Sager Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-3.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsE107SD1CQE
Switch Toggle ON OFF Mom SPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount Medical Bulk
C&K Components7101MD9AQE
Switch Toggle ON None ON SPDT Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket
C&K Components7101SYZGE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC 0.4W Panel Mount
Switch Toggle ON ON SPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads

Descriptions

Descriptions of Schurter 0033.4501 provided by its distributors.

Rotary Switch, 2 Positions, SPDT, Latched, Solder Terminal, Panel Mount
Switch Selector N.O./N.C. SPDT 60° Slotted Spindle 6.3A 250VAC Solder Panel Mount
VOLTAGE SELECTOR SWITCH, 2 STAGES, 2 POSITION SLOTTED, 6.3A, 250VAC, SWA SERIES
Voltage selector switch, 2 pole, 2 stage, On-On, 6.3 A, 250 V, 0033.4501
VOLTAGE SELECTOR, 2 POLE, 6.3A, 250V; No; VOLTAGE SELECTOR, 2 POLE, 6.3A, 250V; No. of Switch Positions: 2 Position; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: -; Contact Current Max: 6.3A; Switch Terminals: Solder
Voltage Selector, 2 Pole, 6.3A, 250V; No. Of Switch Positions:2 Posiciones; Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:6.3A; Terminales Del Interruptor:Soldable; Rango De Producto:Serie Swa |Schurter 0033.4501

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets