Schurter 0031.8201

Cartridge Fuse Holder, 1 Fuse, 16 A, 500 VAC, 500 VDC, 5mm x 20mm, Solder Pin, Through Hole
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0031.8201.

Upverter

Datasheet3 pages6 years ago
Datasheet2 pages9 years ago

Sager Electronics

element14 APAC

element14

Component Distributors Inc.

Inventory History

3 month trend:
-36.72%

CAD Models

Download Schurter 0031.8201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-03-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Schurter 0031.8201 provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 16 A, 500 VAC, 500 VDC, 5mm x 20mm, Solder Pin, Through Hole
Schurter 0031.8201 Fuse Holder IP20 Cap, Unattended Use, 100 pieces
Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 0031.8201
FUSE HOLDER, PCB, 20X5MM; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 10A; Fuse Size Held: 5mm x 20mm; Holder Terminals: Through Hole; No. of Fuses: 1Fuses; Product Range: OGN Series; Voltage Rating VAC: 500V; Voltag
Holder Material = Thermoplastic / Holder Colour = Black / Width mm = 10.8 / Assembly Type = PCB / Voltage Rating V = 500 / Rated Current A = 10 / Length mm = 22.5 / Height mm = 12.7 / Storage Temperature Max. °C = 60 / Storage Temperature Min. °C = 0 / Fuse Compatibility = 5 x 20 mm / IP Rating = IP20

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0031-8201
  • 0031.8201-
  • 0031.8201.
  • 00318201