Schurter 0031.7601

PCB Fuse Holder, 1 Fuse, 6.3 A, 250 VAC, 3.2mm Pitch Micro Fuses, Solder Pin, Through Hole
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0031.7601.

Upverter

Datasheet2 pages6 years ago

Farnell

Sager Electronics

Fuses Unlimited

Future Electronics

Inventory History

3 month trend:
-28.48%

CAD Models

Download Schurter 0031.7601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Schurter 0031.7601 provided by its distributors.

PCB Fuse Holder, 1 Fuse, 6.3 A, 250 VAC, 3.2mm Pitch Micro Fuses, Solder Pin, Through Hole
Fuse holder, 8.5 mm/MSx 250, 6.3 A, 250 V, PCB mounting, 0031.7601
Fuse Holder 6.3 A 250V 1 Circuit Radial Through Hole
Nominal current = 5 A / For fuses = MSF250 / Connection type = Soldering pins / Assembly type = PCB assembly / Assembly type = THT / Rated voltage VAC/VDC = 250
Fuseholder, 6.3A, 250Vac, Th; Fuse Holder Type:Pcb Fuse Holder; Fuse Current:6.3A; Fuse Size Held:-; Holder Terminals:Through Hole; No. Of Fuses:1Fuses; Product Range:Fms Series; Voltage Rating Vac:250V; Voltage Rating Vdc:- Rohs Compliant: Yes |Schurter 0031.7601.

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0031.7601.
  • 0031.7601..
  • 00317601