Schurter 0031.5001

Cartridge Fuse Holder, 1 Fuse, 10 A, 600 VAC, 600 VDC, 5mm x 20mm, Solder Lug
$ 1.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0031.5001.

JRH Electronics

Datasheet3 pages5 years ago

Sager Electronics

Burklin Elektronik

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Schurter 0031.5001 provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 10 A, 600 VAC, 600 VDC, 5mm x 20mm, Solder Lug
Fuse Holder 10A 600VDC/600VAC Screw Mount Solder Lug Bulk
Fuse Holder, 5 X 20Mm, Screw Mount; Voltage Rating Vdc:600V; Voltage Rating Vac:250V; Fusible, Intensidad:10A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Soldable; Núm. De Fusibles:1 |Schurter 0031.5001
Holder Material = Thermoset / Holder Colour = Black / Width mm = 4.8 / Assembly Type = Screw Mount / Voltage Rating V = 600 / Rated Current A = 10 / Length mm = 47 / Height mm = 16 / Storage Temperature Max. °C = 60 / Storage Temperature Min. °C = 0 / Fuse Compatibility = 5 x 20 mm / IP Rating = IP00

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0031.5001-