Schurter 0031.3981

Cartridge Fuse Holder, 1 Fuse, 10 A, 250 VAC, 5mm x 20mm, Solder Pin, Through Hole
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0031.3981.

Sager Electronics

Datasheet2 pages16 years ago

Farnell

element14 APAC

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+6.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Schurter 0031.3981 provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 10 A, 250 VAC, 5mm x 20mm, Solder Pin, Through Hole
FBS2 Series 250 V 10 A 5 x 20 mm Horizontal Cartridge Fuse Holder
Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, 0031.3981
FUSE HOLDER, 5 X 20MM, PCB MOUNT; Fuse H; FUSE HOLDER, 5 X 20MM, PCB MOUNT; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 10A; Fuse Size Held: 5mm x 20mm; Holder Terminals: Solder Lug; No. of Fuses: 1Fuses; Product Range: FBS2 Series; Voltage Rating VAC: 250V
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating Max. V = 250 / Holder Material = Thermoplastic / Holder Colour = Black / Width mm = 13 / Assembly Type = PCB / Rated Current A = 10 / Length mm = 35.1 / Height mm = 12.3 / Storage Temperature Max. °C = 60 / Storage Temperature Min. °C = 0 / Fuse Compatibility = 5 x 20 mm / IP Rating = IP40 / Insulation Resistance Min. MOhm = 10

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0031.3981.
  • 00313981