Schurter 0031.3911

Cartridge Fuse Holder, 1 Fuse, 10 A, 250 VAC, 5mm x 20mm, Solder Lug
$ 2.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0031.3911.

JRH Electronics

Datasheet3 pages5 years ago

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-3.45%

Supply Chain

Introduction Date2014-06-13
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Schurter 0031.3911 provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 10 A, 250 VAC, 5mm x 20mm, Solder Lug
Fuse Holder 10A 250VAC Panel Mount Solder Lug Box
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating Max. V = 250 / Holder Material = Thermoplastic / Holder Colour = Black / Assembly Type = Panel Mount / Rated Current A = 10 / Length mm = 43.4 / Storage Temperature Max. °C = 60 / Storage Temperature Min. °C = 0 / Fuse Compatibility = 5 x 20 mm / IP Rating = IP40 / Insulation Resistance Min. MOhm = 10

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets