Schurter 0031.3601

Cartridge Fuse Holder, 1 Fuse, 10 A, 250 VAC, 250 VDC, 5mm x 20mm, Solder Pin, Through Hole
$ 6.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0031.3601.

Sager Electronics

Datasheet2 pages16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-34.65%

CAD Models

Download Schurter 0031.3601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-03-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Schurter 0031.3601 provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 10 A, 250 VAC, 250 VDC, 5mm x 20mm, Solder Pin, Through Hole
Schurter 0031.3601 Fuse Holder, 6.3A, 5x20mm, IP40, Thermoplastic Cap
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 0031.3601
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating Max. V = 250 / Holder Material = Thermoset / Holder Colour = Black / Assembly Type = PCB / Rated Current A = 6.3 / Height mm = 32 / Storage Temperature Max. °C = 60 / Storage Temperature Min. °C = 0 / Fuse Compatibility = 5 x 20 mm / IP Rating = IP40 / Insulation Resistance Min. MOhm = 10

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0031.3601.