Schurter 0031.1351

Cartridge Fuse Holder, 1 Fuse, 10 A, 250 VAC, 250 VDC, 5mm x 20mm, Solder Lug
$ 15.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0031.1351.

Sager Electronics

Datasheet2 pages14 years ago

Master Electronics

Burklin Elektronik

Newark

Mouser

Inventory History

3 month trend:
-28.58%

Supply Chain

Introduction Date2013-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schurter 0031.1351 provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 10 A, 250 VAC, 250 VDC, 5mm x 20mm, Solder Lug
Fuse holder; tube fuses; 5x20mm; 10A; Mounting: on panel; -40÷85°C
Fuse Holder 10A 250VAC/250VDC Panel Mount Solder Lug Box
FIN Series 10 A 1 Circuit Cartridge Panel Mount 5x20 mm Fuse Holder
FIN, IP67, SLOTTED, SOLDER, THERMOPLASTIC, STRAIGHT TO FUSE AXIS, , PANEL THICKNESS MM, 250 VAC, FUSEHOLDER, 5 X 20 MM, SHOCKSAFE
Fuse Holder, 5 X 20Mm, Pcb Mount; Voltage Rating Vdc:-; Voltage Rating Vac:250V; Fusible, Intensidad:10A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Lengüeta Soldable; Núm. De Fusibles:1 |Schurter 0031.1351
Ambient Temperature Min. °C = -40 / Voltage Rating Max. V = 250 / Holder Material = Thermoplastic / Holder Colour = Black / Assembly Type = Panel Mount / Rated Current A = 10 / Length mm = 39.1 / Storage Temperature Max. °C = 60 / Storage Temperature Min. °C = 0 / Fuse Compatibility = 5 x 20 mm / IP Rating = IP67 / Insulation Resistance Min. MOhm = 10

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 00311351