Schroff 71-3-L

EXTRACTOR, 0.29", ALUMINIUM ALLOY; Accessory Type: Extractor; For Use With: 24, 27
$ 3.776
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 71-3-L.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago
Datasheet2 pages12 years ago

Master Electronics

Newark

Descriptions

Descriptions of Schroff 71-3-L provided by its distributors.

EXTRACTOR, 0.29", ALUMINIUM ALLOY; Accessory Type:Extractor; For Use With:24, 27
Board Guide Extractor Facilitate the insertion and extraction of printed circuit boards with high density backplane interconnects
71-3-L, Birtcher Schroff, Aluminum Extractor, series 71, aluminum allowy 50502-H32 PER QQ-A-250/8, bent handle (for easy grip), PCB board thickness 2.39 mm (.094 in), left orientation, no tab, no bent legs, with chem film finish per MIL-C5541. For safe and easy extraction of printed circuit boards with high density connectors-see data sheet. 10 piece minimum

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71-3L