Schroff 69004121

Indicator Single Color 1 LED Red 100mA Pin
$ 8.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 69004121.

IHS

Datasheet2 pages11 years ago

Master Electronics

Inventory History

3 month trend:
+90.05%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Descriptions

Descriptions of Schroff 69004121 provided by its distributors.

Indicator Single Color 1 LED Red 100mA Pin
Single Color LED, Red, T-1, 3.2mm
Led 3.2 Red |Nvent Schroff 69004-121
SUBRACK, ACCESSORY, LED 3.2 RED
PCB LED Operating temperature: -40...85 °C Case colour: Beige LED shape: 3.2 mm round Light colour: Red Version: standard No. of LEDs: 1 Transmission angle: 100 °

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 69004-121