Schroff 69004053

LED Uni-Color Green Standard LED 2-Pin
$ 5.32

Submit Request for Quote

Unfortunately we do not know of any distributors for 69004053. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 69004053.

IHS

Datasheet2 pages0 years ago

Descriptions

Descriptions of Schroff 69004053 provided by its distributors.

LED Uni-Color Green Standard LED 2-Pin
Single Color LED, Green, T-1 3/4, 5mm
Led 5.0 Green |Nvent Schroff 69004-053
PCB LED Operating temperature: -40...85 °C Case colour: Beige LED shape: 5 mm round Light colour: Green Version: standard / mounting plane 1 No. of LEDs: 1 Transmission angle: 100 °

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 69004-053