Schroff 69001733

Female connector Connection: 10.16 mm Rows: z + d Poles: 15
$ 20.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 69001733.

IHS

Datasheet4 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Related Parts

TE Connectivity1-917807-2
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-917808-2
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-917809-2
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
5.08mm Pitch Beau EuroMate Pluggable PCB Terminal Block Dual Level 90
6-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch
15A Connector Barrier Block 8 Position 9.53mm Pitch Straight Panel Mount

Descriptions

Descriptions of Schroff 69001733 provided by its distributors.

Female connector Connection: 10.16 mm Rows: z + d Poles: 15
Conn DIN 41612 F 15 POS 5.08mm Solder ST Thru-Hole
Board Euro Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.4 inch Pitch, Wire Wrap Terminal, Hole .110
nVent SCHROFF 69001-733 DIN41612コネクタ
Conn, Din 41612, Type H, Female, Faston; Accessory Type:Din 41612 Connector; For Use With:Schroff Power Supply Systems; Product Range:- Rohs Compliant: Yes |Nvent Schroff 69001-733
Gender = Socket / Type = H / Class = C2 / Poles = 15 / Pitch mm = 5.08 / Rows = 2 / Rows Loaded = z + d / Mounting Type = Wire Mount / Termination Type = Faston Terminal / Orientation = Straight / Contact Plating = Silver / Current Rating A = 6

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 69001-733