Schroff 64568082

Enclosures And Cabinet Rack Accessories Rohs Compliant: Yes
$ 0.948

Price and Stock

Inventory History

3 month trend:
-26.30%

Descriptions

Descriptions of Schroff 64568082 provided by its distributors.

ENCLOSURES AND CABINET RACK ACCESSORIES ROHS COMPLIANT: YES
Guide Material = Plastic / Slide Length Closed mm = 100 / Suitable for = 19" Subracks And Chassis / Foot Type = Clip / Rail Colour = Red

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64568-082