Schroff 64568-096

Guide Material = Polycarbonate / Slide Length Closed mm = 160 / Foot Type = Clip / Rail Colour = Red
$ 1.123

Price and Stock

Inventory History

3 month trend:
-34.17%

Descriptions

Descriptions of Schroff 64568-096 provided by its distributors.

Guide Material = Polycarbonate / Slide Length Closed mm = 160 / Foot Type = Clip / Rail Colour = Red
ENCLOSURES AND CABINET RACK ACCESSORIES ROHS COMPLIANT: YES
nVent SCHROFF 64568096 Rail
Guide Rail Standard Type

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64568096