Schroff 60800123

Keying/Coding Pins Use With Plug-In Units For Safe Prevention Of Confusion
$ 2.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 60800123.

IHS

Datasheet1 page19 years ago

Peerless Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2016-03-08

Descriptions

Descriptions of Schroff 60800123 provided by its distributors.

Keying/Coding Pins Use With Plug-In Units For Safe Prevention Of Confusion
Power Supply Accessory Type = Connector Coding / Suitable for = MAX / Suitable for = PSM / Suitable for = PSG / Suitable for = PSK
Keying/Coding Peg, 1Key/2Pin Pcs; Tipo De Accesorio:Coding Peg; Para Usar Con:Schroff 19" Ac/Dc Switched-Mode Power Supplies |Nvent Schroff 60800-123
The 60800-123 is a Coding Peg for use with Schroff 19-inch AC/DC switched-mode power supplies. Mechanical keying/coding prevents a power supply (PSU) being fitted on the wrong slot, space requirement 4 HP. With 2 coding pins there are 66 coding possibilities. Connector keying/coding with a comb strip (Item 2, applied at power supply - slimpower, maxpowerPRO) and contact strip (assembly at the horizontal rail).

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60800-123