Schroff 60713-001

Fan Blower, Tangential, 230 VAC, AC, 500 mm, 163 mm, 194.2 CFM
$ 377.629
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 60713-001.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+357%

Descriptions

Descriptions of Schroff 60713-001 provided by its distributors.

Fan Blower, Tangential, 230 VAC, AC, 500 mm, 163 mm, 194.2 CFM
TANGENTIAL BLOWER, 19", 2U, 230VAC; Blower Type: Crossflow; Supply Voltage: 230VAC; Voltage Type: AC; Fan Frame Size: 483mm; External Depth: 163mm; Air Flow - CFM: 194.23CFM; Air Flow - m3/min: 5.5m³/min; Nois
Tangential Blower, 19", 2U, 230Vac; Rango De Producto:-; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:483Mm; Profundidad Externa:163Mm; Rango De Flujo - Imperial:-; Rango De Flujo - Métrico:330M³/H |Nvent Schroff 60713-001

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60713001