Schroff 34812-100

Extruded Side Panel Aluminum 14 HP Width 3 U Height
$ 11.334
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 34812-100.

Master Electronics

Datasheet1 page12 years ago

Inventory History

3 month trend:
-11.93%

Descriptions

Descriptions of Schroff 34812-100 provided by its distributors.

Extruded Side Panel Aluminum 14 HP Width 3 U Height
Shielding = Unshielded / Height Units = 3 / Suitable for = Frame Type Plug-In Unit / Width mm = 111.15 / Panel Material = Aluminium / Height mm = 167 / Panel Type = Plain
Frame Type Plug-In Side Panel, 3U, Alum; Panel Type:Side Panel; Rack U Height:3U; Panel Material:Aluminum; Body Color:-; For Use With:Nvent Pro Serviceplus Series 19" Subracks And Chassis; External Height - Metric:111.15Mm |Nvent Schroff 34812100

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34812100