Schroff 34571608

Front panel Dimensions L x W x H: 426.4 x 128.4 mm Divider units: 84 TE Height units: 3 HE
$ 36.348

Descriptions

Descriptions of Schroff 34571608 provided by its distributors.

Front panel Dimensions L x W x H: 426.4 x 128.4 mm Divider units: 84 TE Height units: 3 HE
Front Panel Slotted Unshielded Aluminum 84 HP Width
PANEL, ALUMINIUM, 3U, 84HP; Panel Type: Front Panel; Rack U Height: 3U; Panel Material: Aluminium; Body Colour: Unfinished; For Use With: Subracks and 19" Cases; External Height - Metric: 128.4mm; External Width - Metric: 426.7

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34571-608