Schroff 34566-584

Rear Horizontal Rail for 19 Inch EuropacPRO Subracks and Chassis Aluminum
$ 29.025

Price and Stock

Inventory History

3 month trend:
-32.50%

Descriptions

Descriptions of Schroff 34566-584 provided by its distributors.

Rear Horizontal Rail for 19 Inch EuropacPRO Subracks and Chassis Aluminum
Length mm = 431.8 / Rail Material = Aluminium / Rail Type = R-ST Robust Short Lip / Finish = Anodised
Horizontal Rail Type Robust, Short Lip, Rear
Horizontal Rail, Subrack, Alum, 84Hp; Accessory Type:Horizontal Rail; For Use With:Nvent Schroff Europacpro Series 19" Subracks; Product Range:Europacpro Series |Nvent Schroff 34566584

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34566584