Schroff 34561584

Length mm = 431.8 / Rail Material = Aluminium / Rail Colour = Aluminium
$ 9.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 34561584.

Master Electronics

Datasheet1 page11 years ago

Descriptions

Descriptions of Schroff 34561584 provided by its distributors.

Length mm = 431.8 / Rail Material = Aluminium / Rail Colour = Aluminium
Aluminum Horizontal Rails Rear, Type AB, For Rear I/O Board Guides
ENCLOSURES AND CABINET RACK ACCESSORIES ROHS COMPLIANT: YES
Rear Horizontal Rail Type AB Aluminum 431.8mm Length

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34561-584