Schroff 34561284

Enclosure, Accessory, Horizontal Rail, Anodized, 431.8MM L
$ 19.383
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 34561284.

Master Electronics

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+4.48%

Descriptions

Descriptions of Schroff 34561284 provided by its distributors.

ENCLOSURE, ACCESSORY, HORIZONTAL RAIL, ANODIZED,431.8MM L
Ctr Rail Typ Wz 84Hp Erp Pro |Nvent Schroff 34561-284
Horizontal Rail, Centre, Type WZ, Length 431.8mm
Finish = Anodised / Width mm = 48.2 / Length mm = 431.8 / Rail Type = WZ / Rail Material = Aluminium / Rail Colour = Aluminium

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34561-284