Schroff 34560463

Rear Rail Typ L-st 63HP Erp Pr | Nvent Schroff 34560463
$ 9.272

Price and Stock

Descriptions

Descriptions of Schroff 34560463 provided by its distributors.

REAR RAIL TYP L-ST 63HP ERP PR | nVent SCHROFF 34560463
Finish = Anodised / Width mm = 22.5 / Length mm = 325.12 / Rail Type = L-ST Light Standard / Rail Material = Aluminium / Rail Colour = Aluminium
Rail, 19" Subrack, Aluminum, Anodised; Accessory Type:Horizontal Rail; For Use With:Nvent 19" Europacpro Series Subracks; Product Range:Europacpro Series |Nvent Schroff 34560-463

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34560-463