Schroff 34560084

Horizontal Rail, Aluminum Extrusion, Anodized, 431.8LMM, 84 Hp, Type L-wl, No Li
$ 9.339
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 34560084.

Master Electronics

Datasheet1 page11 years ago

Descriptions

Descriptions of Schroff 34560084 provided by its distributors.

HORIZONTAL RAIL, ALUMINUM EXTRUSION, ANODIZED, 431.8LMM, 84 HP, TYPE L-WL, NO LI
Horizontal Rail Type L-WL Aluminum Anodised 431.8mm Length
Hor Rail 84 Hp Frt Typ L-Wl Er |Nvent Schroff 34560-084
Type L-WL Light Without Lip Without Top Cover
Height Units = 6 / Finish = Anodised / Width mm = 25.5 / Length mm = 431.8 / Rail Type = L-WL Light / Rail Material = Aluminium
HORIZ RL TYPE L-WL LIGHT WOUT LI

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34560-084