Schroff 34560-884

Horizontal Rail, Rear, Type L-mz, Light, With Z-rail, 84 Hp, Anodized Finish
$ 11.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 34560-884.

Farnell

Datasheet1 page9 years ago

Master Electronics

Inventory History

3 month trend:
-20.59%

Descriptions

Descriptions of Schroff 34560-884 provided by its distributors.

HORIZONTAL RAIL, REAR, TYPE L-MZ, LIGHT, WITH Z-RAIL, 84 HP, ANODIZED FINISH
Finish = Anodised / Width mm = 27.5 / Length mm = 431.8 / Rail Type = L-WZ Light / Rail Material = Aluminium / Rail Colour = Aluminium
Rear Horizontal Rail, 431.8Mm, Anodised; Accessory Type:Horizontal Rail; For Use With:Schroff Connectors & Rails; Product Range:Europackpro Serviceplus Series Rohs Compliant: Yes |Nvent Schroff 34560-884

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34560884