Schroff 34560-495

Side Panel Type F 6U X 475MM | Nvent Schroff 34560495
$ 43.94

Price and Stock

Inventory History

3 month trend:
+213%

Descriptions

Descriptions of Schroff 34560-495 provided by its distributors.

SIDE PANEL TYPE F 6U X 475MM | nVent SCHROFF 34560495
ENCLOSURES AND 19INCH CABINET RACKS;
Side Panel, Type F, Flexible, 6U, Alum; Panel Type:Side Panel; Rack U Height:6U; Panel Material:Aluminum; Body Color:-; For Use With:Nvent Europacpro Series 19" Subracks & Chassis; External Height - Metric:- |Nvent Schroff 34560-495

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34560495