Schroff 34560-489

Enclosures And 19INCH Cabinet Racks Rohs Compliant: Yes
$ 34.956
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 34560-489.

Master Electronics

Datasheet1 page11 years ago

Descriptions

Descriptions of Schroff 34560-489 provided by its distributors.

ENCLOSURES AND 19INCH CABINET RACKS ROHS COMPLIANT: YES
EuropacPRO Side Panel, Type F, Flexible
SIDE PANEL TYPE F 6U X 295MM
Side Panels, Type F
Side panel 6 HE/

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34560489