Schroff 34560-487

Subrack, Accessory, Side Panel Type F 6U X 235MM
$ 21.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 34560-487.

Farnell

Datasheet1 page9 years ago

Master Electronics

Inventory History

3 month trend:
+14.21%

Descriptions

Descriptions of Schroff 34560-487 provided by its distributors.

SUBRACK, ACCESSORY, SIDE PANEL TYPE F 6U X 235MM
Side Panels, Type F, 19 Inch Bracket, Corner Profile, Emc Sealing, Wall Mounting, Side Panel Linking, Handles, Panel Fitting
Side Panel, Type F, 6U, Ss, Chromated; Panel Type:Side Panel; Rack U Height:6U; Panel Material:Stainless Steel; Body Color:-; For Use With:Schroff Enclosures; External Height - Metric:-; External Width - Metric:235Mm Rohs Compliant: Yes |Nvent Schroff 34560-487

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34560487