Schroff 34560-242

Hor Rail 42 Hp Frt Typ H-Sl Er Rohs Compliant: Yes |Nvent Schroff 34560-242
$ 12.423

Price and Stock

Descriptions

Descriptions of Schroff 34560-242 provided by its distributors.

Hor Rail 42 Hp Frt Typ H-Sl Er Rohs Compliant: Yes |Nvent Schroff 34560-242
Type H-SL Heavy Duty, Short Lip For High Mechanical Load
nVent SCHROFF 34560-242 Rack Rail
Width mm = 33.5 / Length mm = 218.44 / Rail Material = Aluminium / Rail Type = H-SL Heavy Duty Short Lip / Finish = Anodised

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34560242