Schroff 30860513

PANEL, COVER PLATE, VENTED, 400D; External Width: 19"; SVHC: No SVHC; External Depth: 400mm; Standard: Vented
$ 39.995

Price and Stock

Descriptions

Descriptions of Schroff 30860513 provided by its distributors.

PANEL, COVER PLATE, VENTED, 400D; External Width:19"; SVHC:No SVHC; External Depth:400mm; Standard:Vented
Height Units = 4 / Thickness mm = 1 / Finish = Passivated / Width mm = 426.7 / Width Horizontal Pitch = 84 / Height mm = 177 / Cover Plate Type = Perforated / Cover Plate Material = Aluminium / Depth mm = 400
PANEL, COVER PLATE, VENTED, 400D; Panel Type:Cover Plate; Rack U Height:-; Panel Material:Aluminium; Body Colour:Transparent; For Use With:-; External Height - Metric:-; External Width - Metric:-; External Height - Imper

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30860-513