Schroff 30848300

Exr Fnt Pnl Iel 3Ux5Hp Anod/Ch |Nvent Schroff 30848-300
$ 11.886

Price and Stock

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCB-1372
Panel Chassis Aluminum Natural 0.05 in. thick 1.5 lbs 19.00 in. W x 5.25 in. D
Bud IndustriesCU-3007-A
Enclosure 4.00 in. H x 6.00 in. W x 5.00 in. D Aluminum Natural
Bud IndustriesAU-1083
Electronic Instrument Enclosure 4 in. H x 4 in. W x 2 in. D Aluminum Natural
Hammond1411PU
Aluminum enclosure, (L x W x H) 152 x 127 x 102 mm, natural, IP32, 1411PU
Hammond1411FBPU
Enclosure -Unpainted Aluminum Flanged Utility 6 x 5 x 4 Inch Natural Aluminum
Hammond1590V
Aluminum die cast enclosure, (L x W x H) 119 x 120 x 94 mm, natural, IP54, 1590V
Hammond1550F
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,6.73X4.76X3.98 IN, IP54,1550 SERIES

Descriptions

Descriptions of Schroff 30848300 provided by its distributors.

Exr Fnt Pnl Iel 3Ux5Hp Anod/Ch |Nvent Schroff 30848-300
U-Profile Divider units: 5 TE Height units: 3 HE
FRNT PNL 3U 5HP TYP 2 EXTRCT HDL

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30848-300