Schroff 30822089

Z-rail, For Connector to En 60603-2, 84 Hp, Aluminum Extrusion, Anodized
$ 8.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30822089.

Master Electronics

Datasheet1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
+8.85%

Descriptions

Descriptions of Schroff 30822089 provided by its distributors.

Z-RAIL, FOR CONNECTOR TO EN 60603-2, 84 HP, ALUMINUM EXTRUSION, ANODIZED
Finish = Anodised / Length mm = 426.72 / Rail Material = Aluminium
ENCLOSURES AND CABINET RACK ACCESSORIES ROHS COMPLIANT: YES
Z-Rail Aluminum 426.7mm Length

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30822-089