Schroff 30818524

FRONT PANEL, 261.8MM x 50.5MM, ALUMINIUM; Panel Material: Aluminium; Body Color: (
$ 12.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30818524.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago

Newark

Descriptions

Descriptions of Schroff 30818524 provided by its distributors.

FRONT PANEL, 261.8MM x 50.5MM, ALUMINIUM; Panel Material:Aluminium; Body Color:(
UNSHIELDED FRONT PANEL, ALUMINUM, 6UX10 HP, FOR VME, VME64X, & CPCI APPLICATIONS
Front Panel Unshielded Aluminum 10 HP Width 6 U Height
Front Panel Dimensions L x W x H: 50.5 x 261.8 mm Dimensions W x D x H: 50.5 x 2.5 x 261.8 mm Colour: Aluminium Divider units: 10 TE Height units: 6 HE Material: Aluminium

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30818-524