Schroff 30818520

FRONT PANEL, 261.8MM x 30.1MM, ALUMINIUM; Panel Material: Aluminium; Body Color: (
$ 10.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30818520.

Master Electronics

Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Schroff 30818520 provided by its distributors.

FRONT PANEL, 261.8MM x 30.1MM, ALUMINIUM; Panel Material:Aluminium; Body Color:(
UNSHIELDED FRONT PANEL, ALUMINUM, 6UX6 HP, FOR VME, VME64X, & CPCI APPLICATIONS
Front Panel Unshielded Aluminum 6 HP Width 6 U Height
Front Panel Dimensions L x W x H: 30.1 x 261.8 mm Dimensions W x D x H: 30.1 x 2.5 x 261.8 mm Colour: Aluminium Divider units: 6 TE Height units: 6 HE Material: Aluminium

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30818-520